Cart

BZM55-C10_R1_10001

PANJIT BZM55-C10_R1_10001

image shown is a representation only

PANJIT

Z-DIODE 0,5W 10V 5% MICROMELF
Supplier: PANJIT
Matchcode: BZM55C10
Rutronik No.: DZ10603
Unit Pack: 1
MOQ: 1
package: MICROMELF
Packaging: REEL
In Stock
0.0349 $
0.03 $

Prices

1 0.0349 $
5,000 0.0325 $
10,000 0.0309 $
12,500 0.0279 $
37,500 0.0257 $

Parameter

U(Z)
10 V
P(tot)
0.5 W
Tolerance
5 %
I(Z)
5 mA
Package
MICROMELF
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?