Cart

BZM55-B5V6_R1_10001

PANJIT BZM55-B5V6_R1_10001

image shown is a representation only

PANJIT

Z-DIODE 0,5W 5,6V 2% MICROMELF
Supplier: PANJIT
Matchcode: BZM55-B5V6
Rutronik No.: DZ11925
Unit Pack: 3000
MOQ: 3000
package: MICROMELF
Packaging: REEL
Please login
0.0591 $
177.30 $

Prices

3,000 0.0591 $
6,000 0.0549 $
9,000 0.0523 $
15,000 0.0473 $
24,000 0.0434 $

Parameter

U(Z)
5.6 V
P(tot)
0.5 W
Tolerance
2 %
I(Z)
5 mA
Package
MICROMELF
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?