- Home
- Zener Diodes
- PANJIT Zener Diodes
image shown is a representation only

Z-DIODE 1W 5,6V 5% SOD123FL
Supplier:
PANJIT
Matchcode:
BZD27C5V6P
Rutronik No.:
DZ11295
Unit Pack: 3000
MOQ: 30000
package: SMF
Packaging: REEL
- U(Z)
-
5.6 V
- P(tot)
-
1 W
- Tolerance
-
5 %
- I(Z)
-
100 mA
- Package
-
SMF
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Z-DIODE 1,0W 5,6V 5%...
package:
POWERDI123
Packaging:
REEL
Z-DIODE 1,0W 5,6V 5% MELF
package:
MELF
Packaging:
REEL
Z-DIODE 1,0W 5,6V 5% MELF
package:
MELF
Packaging:
REEL
Topseller
Z-DIODE 1,0W 5,6V 5% MELF
package:
MELF
Packaging:
REEL
Topseller
Z-DIODE 1,0W 5,6V 5% SMA
package:
SMA
Packaging:
REEL
Z-DIODE 1,0W 5.6V 5% SOD123FL
package:
SOD123FL
Packaging:
REEL
Z-DIODE 1,0W 5,6V 5% SMA
package:
SMA
Packaging:
REEL
Z-DIODE 1,0W 5,6V 5% MELF
package:
MELF
Packaging:
REEL
Z-DIODE 1,0W 5,6V SMA
package:
SMA
Packaging:
REEL
Z-DIODE 1,0W 5,6V 5% MELF
package:
MELF
Packaging:
REEL
Previous
Next