- Home
- Zener Diodes
- PANJIT Zener Diodes
image shown is a representation only

Z-DIODE 0,8W 27V 5% SOD123FL
Supplier:
PANJIT
Matchcode:
BZD27C27P
Rutronik No.:
DZ9799
Unit Pack: 3000
MOQ: 3000
package: SMF
Packaging: REEL
- U(Z)
-
27 V
- P(tot)
-
0.8 W
- Tolerance
-
5 %
- I(Z)
-
25 mA
- Package
-
SMF
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Z-DIODE 0,8W 27V 5% SMF
package:
SMF
Packaging:
REEL
Topseller
Z-DIODE 1,0W 27V 5% POWERDI123
package:
SMF
Packaging:
REEL
Z-DIODE 1,25W 27V 5% SMA
package:
SMA
Packaging:
REEL
Topseller
Z-DIODE 1,25W 27V 5% SMA
package:
SMA
Packaging:
REEL
Topseller
Z-DIODE 2,0W 27V 5% MELF
package:
MELF
Packaging:
REEL
Z-DIODE 1,3W 27V 5% MELF
package:
MELF
Packaging:
REEL
Z-DIODE 3,0W 20V 5% SMC
package:
SMC
Packaging:
REEL
Z-DIODE 1,0W 27V 5% MELF
package:
MELF
Packaging:
REEL
Topseller
Z-DIODE 1,3W 27V 5% SMA
package:
SMA
Packaging:
REEL
Z-DIODE 0,5W 27V 5% SOD123
package:
SOD123
Packaging:
REEL
Best Choice
Previous
Next