Cart

BY252_R2_10001

PANJIT BY252_R2_10001

image shown is a representation only

PANJIT

SI-DIODE 3A 400V DO201AD
Supplier: Pan Jit
Matchcode: BY252
Rutronik No.: DLGL6122
Unit Pack: 1250
MOQ: 6250
package: DO201
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0432 $
270.00 $

Prices

6,250 0.0432 $
10,000 0.0396 $

Parameter

I(F)
3 A
V(RRM)
400 V
U(F)
1.1 V
T(j)max
150 °C
I(FSM)
100 A
Automotive
NO
Package
DO201
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
C
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?