Cart

BX310F_R1_00001

PANJIT

SCHOTTKY-DIODE 100V 3A SMAF
Supplier: PANJIT
Matchcode: BX310F
Rutronik No.: DSKYS5972
Unit Pack: 500
MOQ: 6000
package: SMA FLAT
Packaging: REEL
On request
0.09 $
540.00 $

Parameter

V(RRM)
100 V
Configuration
SINGLE
I(F)per diode
3 A
V(F)
0.8 V
Mounting
SMT
Technology
Schottky
I(FSM)
80 A
Automotive
NO
Package
SMA FLAT
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
ABC-Code
B
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?