Cart

BR220F_R1_00001

PANJIT

SCHOTTKY-DIODE 200V 2A SMAF
Supplier: PANJIT
Matchcode: BR220F
Rutronik No.: DSKYS6069
Unit Pack: 3000
MOQ: 12000
package: SMAF
Packaging: REEL
Please login
Obsolete Part
Supplier Last Time Buy: 09/18/2020
0.0868 $
1,041.60 $

Prices

12,000 0.0868 $
24,000 0.0826 $
Article with this quantity is not orderable.

Parameter

V(RRM)
200 V
Configuration
SINGLE
I(F)per diode
2 A
V(F)
0.9 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
I(FSM)
50 A
Automotive
NO
Package
SMAF
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
ABC-Code
B
Supplier Lead time
35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?