- Home
- Schottky Diodes
- PANJIT Schottky Diodes
image shown is a representation only

SCHOTTKY-DIODE 2x5A 100V TO252
Supplier:
PANJIT
Matchcode:
BD10100CS
Rutronik No.:
DSKY5054
Unit Pack: 3000
MOQ: 3000
package: DPAK
Packaging: REEL
- V(RRM)
-
100 V
- Configuration
-
CommonCath
- I(F)per diode
-
5 A
- V(F)
-
0,8 V
- Mounting
-
SMT
- Technology
-
Schottky
- T(j) max
-
150 °C
- I(FSM)
-
100 A
- Automotive
-
NO
- Package
-
DPAK
- Leadfree Defin.
-
10
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Taiwan
- Supplier Lead time
- 42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Schottky 100V 10A TO252
package:
POWERDI5
Packaging:
REEL
SBR-D. 100V 2x5A 0.8V TO220AB
package:
TO220-3
Packaging:
TUBE
SBR-D 100V 2x5A 0,8V TO263
package:
D2PAK
Packaging:
REEL
SBR-D. 2x10A 100V 0.80V...
package:
D2PAK
Packaging:
REEL
SBR-D. 2x10A 100V 0.80V...
package:
D2PAK
Packaging:
TUBE
SBR-D 100V 20A 0,84V TO263AB
package:
D2PAK
Packaging:
REEL
SCHOTTKY 2x15A 100V TO263AB
package:
D2PAK
Packaging:
REEL
SBR-D. 100V 6A 0.68V TO252-2
package:
DPAK
Packaging:
REEL
S-Diode 100V 60A 0,66V SMPD
package:
SMPD
Packaging:
REEL
S-Diode 100V 40A 0,63V SMPD
package:
SMPD
Packaging:
REEL
Previous
Next