Cart

BC858C_R1_00001

PANJIT BC858C_R1_00001

image shown is a representation only

PANJIT

PNP TRANSISTOR 30V 0,1A SOT23
Supplier: PANJIT
Matchcode: BC858C
Rutronik No.: TDSTD8934
Unit Pack: 3000
MOQ: 12000
package: SOT23
Packaging: REEL
Please login
0.0244 $
292.80 $

Prices

12,000 0.0244 $
24,000 0.022 $
36,000 0.0202 $

Parameter

Package
SOT23
Polarisation
PNP
I(C)
0.1 A
V(CEO)
30 V
Current gain
520
P(tot)
0.33 W
V(CBO)
30 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Taiwan
ABC-Code
C
Supplier Lead time
56 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?