Cart

BC857BW_R2_00001

PANJIT

PNP TRANSISTOR 45V 0,1A SOT323
Supplier: Pan Jit
Matchcode: BC857BW
Rutronik No.: TDSTD8070
Unit Pack: 12000
MOQ: 12000
package: SOT323
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.013 $
156.00 $

Prices

12,000 0.013 $
36,000 0.0126 $
72,000 0.0115 $

Parameter

Package
SOT323
Polarisation
PNP
I(C)
0.6 A
V(CEO)
60 V
Current gain
290
P(tot)
0.225 W
V(CBO)
60 V
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
ABC-Code
C
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?