- Home
- Standard Bipolar Transistor
- PANJIT Standard Bipolar Transistor
image shown is a representation only

PNP/PNP DUAL-TRANS.65V SOT363
Supplier:
PANJIT
Matchcode:
BC856BS
Rutronik No.:
TDSTD8933
Unit Pack: 3000
MOQ: 30000
package: SOT363
Packaging: REEL
- Package
-
SOT363
- Polarisation
-
PNP/PNP
- I(C)
-
0.1 A
- V(CEO)
-
65 V
- Current gain
-
475
- P(tot)
-
0.15 W
- V(CBO)
-
80 V
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 56 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
PNP/PNP DUAL-TRANS. 65V SOT363
package:
SOT363
Packaging:
REEL
PNP/PNP DUAL-TR.matched SOT363
package:
SOT363
Packaging:
REEL
PNP-DUALTRANS.matched SOT363
package:
SOT363
Packaging:
REEL
PNP/PNP-DUAL-TRANS.45V SOT363
package:
SOT363
Packaging:
REEL
PNP/PNP-DUAL-TRANS.45V SOT363
package:
SOT363
Packaging:
REEL
PNP/PNP DUALTRAN.120V0,05A...
package:
SOT363
Packaging:
REEL
PNP/PNP DUALTRAN.120V0,05A...
package:
SOT363
Packaging:
REEL
PNP/PNP DUAL-TRANS. 50V UMT6
package:
SOT363
Packaging:
REEL
PNP/PNP DUAL-TRANS. 50V UMT6
package:
SOT363
Packaging:
REEL
PNP/PNP DUAL-TRANS.45V SOT363
package:
SOT363
Packaging:
REEL
Previous
Next