Cart

BC856A_R1_00001

PANJIT BC856A_R1_00001

image shown is a representation only

PANJIT

PNP TRANSISTOR 65V 0,1A SOT23
Supplier: PANJIT
Matchcode: BC856A
Rutronik No.: TDSTD9218
Unit Pack: 3000
MOQ: 12000
package: SOT23
Packaging: REEL
Please login
0.024 $
288.00 $

Prices

12,000 0.024 $
24,000 0.0217 $
36,000 0.0199 $

Parameter

Package
SOT23
Polarisation
PNP
I(C)
0.1 A
V(CEO)
65 V
Current gain
180
P(tot)
0.33 W
V(CBO)
80 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Taiwan
ABC-Code
C
Supplier Lead time
56 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?