Cart

BC847C-AU_R1_000A1

PANJIT BC847C-AU_R1_000A1

image shown is a representation only

PANJIT

NPN TRANSISTOR 45V 0,1A SOT23
Supplier: PANJIT
Matchcode: BC847C-AU
Rutronik No.: TDSTD8191
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
In Stock
0.0188 $
56.40 $

Prices

3,000 0.0188 $
6,000 0.0174 $
12,000 0.0166 $
15,000 0.015 $
45,000 0.0138 $

Parameter

Package
SOT23
Polarisation
NPN
I(C)
0.1 A
V(CEO)
45 V
Current gain
520
P(tot)
0.33 W
V(CBO)
50 V
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Taiwan
ABC-Code
C
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?