Cart

BC847BPN-AU_R2_000A1

PANJIT BC847BPN-AU_R2_000A1

image shown is a representation only

PANJIT

NPN/PNP DUAL-TRANS.45V SOT363
Supplier: Pan Jit
Matchcode: BC847BPN-AU
Rutronik No.: TDSTD8061
Unit Pack: 10000
MOQ: 10000
package: SOT363
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0351 $
351.00 $

Prices

10,000 0.0351 $
20,000 0.0335 $
40,000 0.03 $

Parameter

Package
SOT363
Polarisation
NPN/PNP
I(C)
0.1 A
V(CEO)
45 V
Current gain
200
P(tot)
0.2 W
V(CBO)
50 V
Automotive
AEC-Q(101)
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?