Cart

BC847AW_R1_00001

PANJIT

NPN TRANS 0,25W 45V 0,1A SOT323
Supplier: PANJIT
Matchcode: BC847AW
Rutronik No.: TDSTD8680
Unit Pack: 3000
MOQ: 12000
package: SOT323
Packaging: REEL
On request
0.0172 $
206.40 $

Prices

12,000 0.0172 $
24,000 0.0156 $
48,000 0.0143 $

Parameter

Package
SOT323
Polarisation
NPN
I(C)
0.1 A
V(CEO)
45 V
P(tot)
0.25 W
V(CBO)
50 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Taiwan
ABC-Code
C
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?