Cart

BC846BW-AU_R2_000A1

PANJIT

NPN TRANSISTOR 65V 0,1A SOT323
Supplier: PANJIT
Matchcode: BC846BW-AU_R2
Rutronik No.: TDSTD8953
Unit Pack: 12000
MOQ: 12000
package: SOT323
Packaging: REEL
Please login
0.0324 $
388.80 $

Prices

12,000 0.0324 $
24,000 0.0301 $
36,000 0.0287 $
48,000 0.0259 $
72,000 0.0238 $

Parameter

Package
SOT323
Polarisation
NPN
I(C)
0.1 A
V(CEO)
65 V
Current gain
290
P(tot)
0.33 W
V(CBO)
80 V
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Taiwan
Supplier Lead time
41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?