- Home
- Standard Bipolar Transistor
- PANJIT Standard Bipolar Transistor
image shown is a representation only

NPN TRANSISTOR 65V 0,1A SOT23
Supplier:
PANJIT
Matchcode:
BC846A-AU_R2 $
Rutronik No.:
TDSTD8952
Unit Pack: 12000
MOQ: 12000
package: SOT23
Packaging: REEL
- Package
-
SOT23
- Polarisation
-
NPN
- I(C)
-
0.1 A
- V(CEO)
-
65 V
- Current gain
-
180
- P(tot)
-
0.33 W
- V(CBO)
-
80 V
- Automotive
-
AEC-Q(101)
- Leadfree Defin.
-
10
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- Taiwan
- Supplier Lead time
- 38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
NPN TRANSISTOR 65V 0,1A SOT23
package:
SOT23
Packaging:
REEL
NPN TRANS 65V 0,1A SOT23
package:
SOT23
Packaging:
REEL
NPN TRANSISTOR 65V 0,1A SOT23
package:
SOT23
Packaging:
REEL
NPN TRANSISTOR 65V 0,1A SOT23
package:
SOT23
Packaging:
REEL
NPN TRANSISTOR 30V 0,1A SOT23
package:
SOT23
Packaging:
REEL
NPN TRANSISTOR 65V 0,1A SOT23
package:
SOT23
Packaging:
REEL
NPN TRANS 65V 0,1A SOT23
package:
SOT23
Packaging:
REEL
NPN TRANS 65V 0,1A SOT23
package:
SOT23
Packaging:
REEL
NPN TRANSISTOR 65V 0,1A SOT23
package:
SOT23
Packaging:
REEL
NPN TRANSISTOR 45V 0,1A SOT23
package:
SOT23
Packaging:
REEL
Previous
Next