BC817DS-AU_R2_00001

Supplier: PANJIT
Matchcode: BC817DS-AU
Rutronik No.: TDSTD8704
Unit Pack: 10000
MOQ: 20000
package: SC74
Packaging: REEL
Parameter
- Package
- SC74
- Polarisation
- NPN/NPN
- I(C)
- 0.5 A
- V(CEO)
- 45 V
- Current gain
- 100
- P(tot)
- 0.33 W
- V(CBO)
- 50 V
- Automotive
- AEC-Q(101)
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- Taiwan
- Supplier Lead time
- 56 weeks