Cart

BC817-16-AU_R2_000A1

PANJIT BC817-16-AU_R2_000A1

image shown is a representation only

PANJIT

NPN TRANSISTOR 45V 0,5A SOT23
Supplier: Pan Jit
Matchcode: BC817-16-AU
Rutronik No.: TDSTD8052
Unit Pack: 12000
MOQ: 12000
package: SOT23
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.0147 $
176.40 $

Prices

12,000 0.0147 $
36,000 0.0142 $
72,000 0.013 $

Parameter

Package
SOT23
Polarisation
NPN
I(C)
0.5 A
V(CEO)
45 V
Current gain
100
P(tot)
0.33 W
V(CBO)
50 V
Automotive
AEC-Q(101)
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
ABC-Code
C
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?