Cart

BC807-40-AU_R2_000A1

PANJIT BC807-40-AU_R2_000A1

image shown is a representation only

PANJIT

PNP TRANSISTOR 45V 0,5A SOT23
Supplier: PANJIT
Matchcode: BC807-40-AU
Rutronik No.: TDSTD7921
Unit Pack: 12000
MOQ: 36000
package: SOT23
Packaging: REEL
Please login
0.0298 $
1,072.80 $

Prices

36,000 0.0298 $
72,000 0.0269 $
108,000 0.0247 $

Parameter

Package
SOT23
Polarisation
PNP
I(C)
0.5 A
V(CEO)
45 V
Current gain
250
P(tot)
0.33 W
V(CBO)
50 V
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Taiwan
ABC-Code
C
Supplier Lead time
56 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?