- Home
- Semiconductors
- Fast-Diodes-Rectifiers
- PANJIT Fast-Diodes-Rectifiers
image shown is a representation only
SI-DOUBLEDIODE 0,15A 75V SOT323
Supplier:
PANJIT
Matchcode:
BAV70W-AU
Rutronik No.:
DSGL5923
Unit Pack: 3000
MOQ: 3000
package: SOT323
Packaging: REEL
- V(RRM)
-
75 V
- IF(AV)
-
0.15 A
- I(FSM)
-
4 A
- V(F)
-
1.25 V
- trr
-
4 ns
- T(j)min
-
-55 °C
- T(j)max
-
150 °C
- Technology
-
DUAL
- Automotive
-
AEC-Q(101)
- Package
-
SOT323
- RoHS Status
-
RoHS-conform
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
SI-DOUBLEDIODE 0,15A 75V...
package:
SOT323
Packaging:
REEL
Best Choice
SI-DOUBLEDIODE 0,15A 75V...
package:
SOT323
Packaging:
REEL
SI-DOUBLEDIODE 0,15A 75V SOT23
package:
SOT23
Packaging:
REEL
Best Choice
SI-DOUBLEDIODE 0,15A 75V SOT23
package:
SOT23
Packaging:
REEL
Best Choice
SI-DOUBLEDIODE 0,15A 75V SOT23
package:
SOT23
Packaging:
REEL
SI-DOUBLEDIODE 0,15A 75V...
package:
SOT323
Packaging:
REEL
Best Choice
SI-DOUBLEDIODE 0,15A 75V...
package:
SOT323
Packaging:
REEL
Best Choice
SI-DOUBLEDIODE 0,15A 75V SOT23
package:
SOT23
Packaging:
REEL
Best Choice
SI-DOUBLEDIODE 0,15A 75V SOT23
package:
SOT23
Packaging:
REEL
SI-DOUBLEDIODE AUTOMOTIVE...
package:
SOT23
Packaging:
REEL
Previous
Next