- Home
- Fast-Diodes-Rectifiers
- PANJIT Fast-Diodes-Rectifiers
image shown is a representation only

SI-DIODEARRAY 0,15A 100V SOT363
Supplier:
PANJIT
Matchcode:
BAV70DW
Rutronik No.:
DSGL6142
Unit Pack: 10000
MOQ: 20000
package: SOT363
Packaging: REEL
- Technology
-
ARRAY
- V(RRM)
-
100 V
- IF(AV)
-
0.15 A
- I(FSM)
-
4 A
- V(F)
-
0.715 V
- trr
-
4 ns
- T(j)min
-
-55 °C
- T(j)max
-
150 °C
- Mounting
-
SMD
- Automotive
-
NO
- Package
-
SOT363
- Leadfree Defin.
-
10
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Taiwan
- Supplier Lead time
- 42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
DIODE-ARRAY 0,215A 100V SOT563
package:
SOT563
Packaging:
REEL
SI-DIODE-ARRAY 100V 0,2A...
package:
SOT363
Packaging:
REEL
SI-DIODE-ARRAY 0,15A 75V...
package:
SOT363
Packaging:
REEL
Best Choice
DIODE-ARRAY 0,215A 100V SOT563
package:
SOT563
Packaging:
REEL
DIODE ARRAY 0,030A 80V UMD6
package:
UMD6
Packaging:
REEL
Best Choice
SI-DIODE ARRAY 0,5A 80V SOT363
package:
SOT363
Packaging:
REEL
DIODE-ARRAY 0,2A 100V SOT363
package:
SOT363
Packaging:
REEL
SI-DIODE-ARRAY 0,15A 75V...
package:
SOT363
Packaging:
REEL
DIODE-ARRAY 0,150A 75V SOT363
package:
SOT363
Packaging:
REEL
DIODE-ARRAY 4PIN 0,3A 80V UMD4
package:
SOT343
Packaging:
REEL
Best Choice
Previous
Next