- Home
- Fast-Diodes-Rectifiers
- PANJIT Fast-Diodes-Rectifiers
image shown is a representation only

SI-DIODE 0,2A 200V SOD323
Supplier:
PANJIT
Matchcode:
BAV20WS
Rutronik No.:
DSGL6426
Unit Pack: 5000
MOQ: 5000
package: SOD323
Packaging: REEL
- V(RRM)
-
200 V
- IF(AV)
-
0.2 A
- I(FSM)
-
4 A
- V(F)
-
1 V
- trr
-
150 ns
- T(j)min
-
-55 °C
- T(j)max
-
150 °C
- Technology
-
SINGLE
- Mounting
-
SMD
- Automotive
-
NO
- Package
-
SOD323
- Leadfree Defin.
-
10
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
SI-DIODE 0,2A 200V SOD123
package:
SOD123
Packaging:
REEL
SI-DIODE 0,2A 200V SOT323
package:
SOT323
Packaging:
REEL
SI-DIODE 0,2A 200V SOT323
package:
SOT323
Packaging:
REEL
SI-DIODE 0,2A 200V SOT323
package:
SOT323
Packaging:
REEL
SI-DIODE 0,2A200V PMDU...
package:
SOD123FL
Packaging:
REEL
SI-DIODE 0,2A 200V SOD323
package:
SOD323
Packaging:
REEL
SI-DIODE 0,2A 200V SOT23
package:
SOT23
Packaging:
REEL
Best Choice
SI-DIODE 0,2A 200V SOT23
package:
SOT23
Packaging:
REEL
SI-DIODE 0,2A 200V SOD123
package:
SOD123
Packaging:
REEL
SI-DIODE 0,2A 150V SOT23
package:
SOT23
Packaging:
REEL
Previous
Next