Cart

BAV203_R2_10001

PANJIT

SI-DIODE 0,2A 250V QUADROMELF
Supplier: PANJIT
Matchcode: BAV203
Rutronik No.: DSGLS7088
Unit Pack: 10000
MOQ: 30000
package: QUADROMELF
Packaging: REEL
Please login
0.0271 $
813.00 $

Prices

30,000 0.0271 $
60,000 0.0257 $
90,000 0.0244 $

Parameter

V(RRM)
250 V
IF(AV)
0.2 A
I(FSM)
1 A
V(F)
1 V
trr
50 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
SINGLE
Automotive
NO
Package
QUADROMELF
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?