BAV203_R1_10001

Supplier: PANJIT
Matchcode: BAV203
Rutronik No.: DSGL6404
Unit Pack: 2500
MOQ: 10000
package: QUADROMELF
Packaging: REEL
Parameter
- V(RRM)
- 250 V
- IF(AV)
- 0.25 A
- I(FSM)
- 1 A
- V(F)
- 1 V
- trr
- 50 ns
- T(j)min
- -65 °C
- T(j)max
- 175 °C
- Technology
- SINGLE
- Automotive
- NO
- Package
- QUADROMELF
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 42 weeks