- Home
- Schottky Diodes
- PANJIT Schottky Diodes
image shown is a representation only

SCHOTTKY-DIODE 0,2A 40V SOT23
Supplier:
PANJIT
Matchcode:
BAT721C
Rutronik No.:
DSKY4849
Unit Pack: 3000
MOQ: 6000
package: SOT23
Packaging: REEL
- V(RRM)
-
40 V
- Configuration
-
CommonCath
- I(F)per diode
-
0.2 A
- V(F)
-
0.3 V
- Mounting
-
SMT
- Technology
-
Schottky
- T(j) max
-
125 °C
- I(FSM)
-
1 A
- Automotive
-
NO
- Package
-
SOT23
- Leadfree Defin.
-
10
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
SCHOTTKY-DIODE 0,2A 40V SOT23
package:
SOT23
Packaging:
REEL
Best Choice
SCHOTTKY-D. 40V 0,2A MINIMELF
package:
MINIMELF
Packaging:
REEL
Best Choice
SCHOTTKY-DIODE 0,2A 40V SOT363
package:
SOT363
Packaging:
REEL
SCHOTTKY-D. 0,2A 40V DFN1006-2
package:
DFN1006-2
Packaging:
REEL
SCHOTTKY DIODE 0,2A 40V SOT23
package:
SOT23
Packaging:
REEL
Best Choice
SCHOTTKY-DIODE 40V 0,2A GLASS
package:
MINIMELF
Packaging:
REEL
SCHOTTKY-DIODE 40V 0,2A GLASS
package:
MINIMELF
Packaging:
REEL
Topseller
SCHOTTKY-DIODE 40V 0,2A
package:
MICROMELF
Packaging:
REEL
SCHOTTKY-D. 40V 0,25A SOD523
package:
SOD523
Packaging:
REEL
SCHOTTKY-DIODE 0,2A 40V SOT23
package:
SOT23
Packaging:
REEL
Best Choice
Previous
Next