- Home
- Schottky Diodes
- PANJIT Schottky Diodes
image shown is a representation only

SCHOTTKY-DIODE 0,2A 30V SOD523
Supplier:
PANJIT
Matchcode:
BAT54TS single
Rutronik No.:
DSKYS5684
Unit Pack: 5000
MOQ: 5000
package: SOD523
Packaging: REEL
- V(RRM)
-
30 V
- Configuration
-
SINGLE
- I(F)per diode
-
0.2 A
- V(F)
-
1 V
- Mounting
-
SMT
- Technology
-
Schottky
- T(j) max
-
125 °C
- I(FSM)
-
0.6 A
- Automotive
-
NO
- Package
-
SOD523
- Leadfree Defin.
-
10
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
SCHOTTKY-DIODE 0,2A 30V SOT563
package:
SOT563
Packaging:
REEL
SCHOTTKY-DIODE 0,2A 30V SOT363
package:
SOT363
Packaging:
REEL
SCHOTTKY-DIODE 0,2A 30V SOD323
package:
SOD323
Packaging:
REEL
SCHOTTKY-DIODE 0,2A 30V SOD123
package:
SOD123
Packaging:
REEL
SCHOTTKY-DIODE 0,2A 30V SOD323
package:
SOD323
Packaging:
REEL
SCHOTTKY-DIODE 0,2A 30V SOD123
package:
SOD123
Packaging:
REEL
SCHOTTKY-DIODE 0,2A 30V SOT23
package:
SOT23
Packaging:
REEL
SCHOTTKY-DIODE 0,2A 30V SOT363
package:
SOT363
Packaging:
REEL
SCHOTTKY-DIODE 0,2A 30V SOT323
package:
SOT323
Packaging:
REEL
SCHOTTKY-D. 0,2A 30V DFN1006-2
package:
DFN1006-2
Packaging:
REEL
Previous
Next