Cart

BAT54SDW_R1_00001

PANJIT BAT54SDW_R1_00001

image shown is a representation only

PANJIT

SCHOTTKY DOUBLE 0,2A 30V SOT363
Supplier: Pan Jit
Matchcode: BAT54SDW diode array
Rutronik No.: DSKYS5682
Unit Pack: 3000
MOQ: 12000
package: SOT363
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0417 $
500.40 $

Parameter

V(RRM)
30 V
Configuration
SINGLE
I(F)per diode
0.2 A
V(F)
1 V
Mounting
SMT
Technology
Schottky
T(j) max
125 °C
I(FSM)
0.6 A
Automotive
NO
Package
SOT363
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
C
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?