Cart

BAT54A_R1_00001

PANJIT BAT54A_R1_00001

image shown is a representation only

PANJIT

SCHOTTKY-D. 0,2A 30V SOT23
Supplier: PANJIT
Matchcode: BAT54A_R1_00001
Rutronik No.: DSKY5706
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
Please login
0.0254 $
76.20 $

Prices

3,000 0.0254 $
6,000 0.0243 $
12,000 0.0238 $
18,000 0.0225 $
30,000 0.0214 $

Parameter

V(RRM)
30 V
Configuration
Common
I(F)per diode
0.2 A
V(F)
0.22 V
Mounting
SMD
Technology
Schottky
T(j) max
125 °C
I(FSM)
0.6 A
Automotive
NO
Package
SOT23
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
ABC-Code
C
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?