- Home
- Schottky Diodes
- PANJIT Schottky Diodes

SCHOTTKY-DIODE 0,2A 70V SOT323
Supplier:
PANJIT
Matchcode:
BAS70CW common cathode
Rutronik No.:
DSKYS5845
Unit Pack: 3000
MOQ: 12000
package: SOT323
Packaging: REEL
- V(RRM)
-
70 V
- Configuration
-
CommonCath
- I(F)per diode
-
0.2 A
- V(F)
-
0.41 V
- Mounting
-
SMT
- Technology
-
Schottky
- T(j) max
-
150 °C
- I(FSM)
-
0.6 A
- Automotive
-
NO
- Package
-
SOT323
- Leadfree Defin.
-
10
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
SCHOTTKY DIODE 0,07A 70V...
package:
SOT323
Packaging:
REEL
SCHOTTKY DIODE 0,2A 70V SOT23
package:
SOT23
Packaging:
REEL
SCHOTTKY DIODE 0,2A 70V SOT23
package:
SOT23
Packaging:
REEL
SCHOTTKY-DIODE 0,2A 70V SOT323
package:
SOT323
Packaging:
REEL
SCHOTTKY-D. 0,2A 70V SOT23
package:
SOT23
Packaging:
REEL
SCHOTTKY DIODE 0,2A 70V SOT23
package:
SOT23
Packaging:
REEL
SCHOTTKY DIODE 0,07A 70V SOT23
package:
SOT23
Packaging:
REEL
SCHOTTKY-DIODE 0,2A 70V SOT23
package:
SOT23
Packaging:
REEL
SCHOTTKY-DIODE 0,2A 70V SOT23
package:
SOT23
Packaging:
REEL
SCHOTTKY-DIODE 0,2A 70V SOT23
package:
SOT23
Packaging:
REEL
Previous
Next