BAS70A_R1_00001

image shown is a representation only
Supplier: PANJIT
Matchcode: BAS70A_R1_00001
Rutronik No.: DSKY5707
Unit Pack: 3000
MOQ: 12000
package: SOT23
Packaging: REEL
Parameter
- V(RRM)
- 70 V
- I(F)per diode
- 0.2 A
- V(F)
- 0.75 V
- Technology
- Schottky
- T(j) max
- 150 °C
- I(FSM)
- 0.6 A
- Automotive
- NO
- Package
- SOT23
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 30 weeks