Cart

BAS21C_R1_00001

PANJIT BAS21C_R1_00001

image shown is a representation only

PANJIT

SI-DOUBLEDIODE COM.CATH.SOT23
Supplier: PANJIT
Matchcode: BAS21C
Rutronik No.: DSGL6361
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
Please login
0.021 $
63.00 $

Prices

3,000 0.021 $
6,000 0.0201 $
12,000 0.0197 $
18,000 0.0186 $
30,000 0.0177 $

Parameter

V(RRM)
250 V
IF(AV)
0,2 A
I(FSM)
4 A
V(F)
0,7 V
trr
50 ns
T(j)min
-55 °C
T(j)max
150 °C
Technology
DUAL
Automotive
NO
Package
SOT23
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
ABC-Code
C
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?