Cart

BAS21-AU_R2_000A1

PANJIT BAS21-AU_R2_000A1

image shown is a representation only

PANJIT

SI-DIODE AUTOMOTIVE 200V SOT23
Supplier: Pan Jit
Matchcode: BAS21-AU
Rutronik No.: DSGLS7106
Unit Pack: 12000
MOQ: 12000
package: SOT23
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.0132 $
158.40 $

Prices

12,000 0.0132 $
36,000 0.0121 $
84,000 0.0107 $

Parameter

V(RRM)
200 V
IF(AV)
0.25 A
I(FSM)
0.625 A
V(F)
1.25 V
trr
50 ns
T(j)min
-65 °C
T(j)max
150 °C
Technology
SINGLE
Automotive
AEC-Q(101)
Package
SOT23
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
C
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?