BAS20-AU_R2_000A1

image shown is a representation only
Supplier: PANJIT
Matchcode: BAS20-AU
Rutronik No.: DSGLS7103
Unit Pack: 12000
MOQ: 12000
package: SOT23
Packaging: REEL
Parameter
- V(RRM)
- 150 V
- IF(AV)
- 0.25 A
- I(FSM)
- 0.625 A
- V(F)
- 1.25 V
- trr
- 50 ns
- T(j)min
- -65 °C
- T(j)max
- 150 °C
- Technology
- SINGLE
- Automotive
- AEC-Q(101)
- Package
- SOT23
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 30 weeks