- Home
- Fast-Diodes-Rectifiers
- PANJIT Fast-Diodes-Rectifiers
image shown is a representation only

SI-DIODE 1A 1000V DO41
Supplier:
PANJIT
Matchcode:
BA159
Rutronik No.:
DSGLS6912
Unit Pack: 5000
MOQ: 25000
package: DO41
Packaging: REEL
- V(RRM)
-
1000 V
- IF(AV)
-
1 A
- I(FSM)
-
30 A
- V(F)
-
1.3 V
- trr
-
250 ns
- T(j)min
-
-55 °C
- T(j)max
-
150 °C
- Technology
-
SINGLE
- Automotive
-
NO
- Package
-
DO41
- Leadfree Defin.
-
10
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
SI-DIODE 1A 1000V SMA
package:
SMA
Packaging:
REEL
SI-DIODE 1A 1000V DO41
package:
DO41
Packaging:
REEL
Best Choice
SI-DIODE 1A 1000V SMA
package:
SMA
Packaging:
REEL
ULTRAFAST-DIODE 1A 1000V SMA-W
package:
SMA-W
Packaging:
REEL
FAST-RECTIFIER 1A 1000V...
package:
SOD123F
Packaging:
REEL
SI-DIODE 1A 1000V SMA
package:
SMA
Packaging:
REEL
ULTRAFAST-DIODE 1A 1000V SMA-W
package:
SMA-W
Packaging:
REEL
ULTRAFAST-DIODE 1A 1000V SMA-W
package:
SMA-W
Packaging:
REEL
SI-DIODE 1A 1000V SMA
package:
SMA
Packaging:
REEL
SI-DIODE 1A 1000V SMA
package:
SMA
Packaging:
REEL
Previous
Next