Cart

B80C1500_B0_10001

PANJIT

BRIDGE-RECT. 1,5A 180V WOG
Supplier: Pan Jit
Matchcode: B80C1500
Rutronik No.: BG3898
Unit Pack: 1
MOQ: 250
package: WOG
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
Soon available
0.1259 $
31.48 $

Prices

250 0.1259 $
801 0.1164 $
2,000 0.1061 $

Parameter

I(F)
1.5 A
U(RRM)
180 V
Package
WOG
Packaging
BULK
U(F)
1 V
T(j)max
125 °C
I²t
5 A²t
Leadfree Defin.
RoHS-conform
I(FSM)
30 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?