Cart

B250C1500_B0_10001

PANJIT

BRIDGE-RECT. 1,5A 600V WOG
Supplier: PANJIT
Matchcode: B250C1500
Rutronik No.: BG3904
Unit Pack: 250
MOQ: 3000
package: WOG
Packaging: BULK
Please login
Obsolete Part
Supplier Last Time Buy: 04/30/2018
0.091 $
273.00 $
Article with this quantity is not orderable.

Parameter

I(F)
1.5 A
U(RRM)
600 V
Package
WOG
Packaging
BULK
U(F)
1 V
T(j)max
125 °C
I²t
10 A²t
Leadfree Defin.
10
I(FSM)
30 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?