- Home
- Bridge Rectifier
- PANJIT Bridge Rectifier
image shown is a representation only

BRIDGE-RECT. 1A 1000V MDI
Supplier:
PANJIT
Matchcode:
B1010S
Rutronik No.:
BG3968
Unit Pack: 3000
MOQ: 3000
package: MBS
Packaging: REEL
- I(F)
-
1 A
- U(RRM)
-
1000 V
- Package
-
MBS
- Packaging
-
REEL
- U(F)
-
1.1 V
- T(j)max
-
150 °C
- Leadfree Defin.
-
10
- I(FSM)
-
30 A
- Automotive
-
NO
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
BRIDGE-RECT. 1A 1000V DFS
package:
DFS
Packaging:
REEL
BRIDGE-RECT. 1A 1000V DFS
package:
DFS
Packaging:
REEL
BRIDGE-RECT. 1A 1000V SDIP
package:
DFS
Packaging:
REEL
BRIDGE-RECT. 1000V 1A SDIP
package:
DFS
Packaging:
REEL
BRIDGE-RECT. 1A 1000V MBF
package:
MBF
Packaging:
REEL
BRIDGE-RECT. 1A 1000V DFS
package:
DFS
Packaging:
REEL
Topseller
BRIDGE 1A 1000V SO-DIL/slim
package:
DFS
Packaging:
REEL
BRIDGE-RECT. 1A 1000V DFS
package:
DFS
Packaging:
REEL
BRIDGE-RECT. 1A 1000V DFS
package:
DFS
Packaging:
REEL
BRIDGE-RECT. 1A 1000V MSB
package:
MSB
Packaging:
REEL
Previous
Next