- Home
- Bridge Rectifier
- PANJIT Bridge Rectifier

BRIDGE-RECT. 1,5A 400V ROUND
Supplier:
PANJIT
Matchcode:
AM154
Rutronik No.:
BG3953
Unit Pack: 1000
MOQ: 3000
package: ROUND
Packaging: BULK
- I(F)
-
1.5 A
- U(RRM)
-
400 V
- Package
-
ROUND
- Packaging
-
BULK
- U(F)
-
1 V
- T(j)max
-
125 °C
- I²t
-
10 A²t
- Leadfree Defin.
-
10
- I(FSM)
-
50 A
- Automotive
-
NO
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
BRIDGE-RECT. 1,5A 400V WOG
package:
WOG
Packaging:
BULK
BRIDGE-RECT. 1,5A 600V WOG
package:
WOG
Packaging:
BULK
BRIDGE-RECT. 1,5A 400V WOG
package:
WOG
Packaging:
BAG
BRIDGE-RECT. 1,5A 125V WOG
package:
WOG
Packaging:
BULK
BRIDGE-RECT. 1,5A 600V WOG
package:
WOG
Packaging:
BULK
BRIDGE-RECT. 1,5A 1000V WOG
package:
WOG
Packaging:
BULK
BRIDGE-RECT 100V 1,5A WOG
package:
WOG
Packaging:
BULK
BRIDGE-RECT. 1,5A 180V WOG
package:
WOG
Packaging:
BULK
SI-BRIDGE RECTIFIER 1,5A...
package:
WOG
Packaging:
BAG
BRIDGE-RECT. 1,5A 800V WOG
package:
WOG
Packaging:
BAG
Previous
Next