Cart

AM1510_B0_10001

PANJIT

BRIDGE-RECT. 1,5A 1000V ROUND
Supplier: Pan Jit
Matchcode: AM1510
Rutronik No.: BG4180
Unit Pack: 1000
MOQ: 3000
package: ROUND
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1001 $
300.30 $

Prices

3,000 0.1001 $
5,000 0.0882 $

Parameter

I(F)
1.5 A
U(RRM)
1000 V
Package
ROUND
Packaging
BULK
U(F)
1 V
T(j)max
125 °C
Leadfree Defin.
RoHS-conform
I(FSM)
50 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
C
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?