Cart

6.6KSMJX24A-AU_R2_0000A1

PANJIT 6.6KSMJX24A-AU_R2_0000A1

image shown is a representation only

PANJIT

TVS UNI 6,6W 24V DO-218AC
Supplier: PANJIT
Matchcode: 6.6KSMJX24A-AU
Rutronik No.: DTRL11669
Unit Pack: 600
MOQ: 600
package: DO-218AC
Packaging: REEL
Please login
1.25 $
750.00 $

Prices

600 1.25 $
1,200 1.20 $
1,800 1.18 $
2,400 1.11 $
3,000 1.0588 $

Parameter

Package
DO-218AC
PowerDissipati
0.66 kW
Application
UNIDIRECTI
Breakdown-V(BR)
28 V
Automotive
AEC-Q(101)
Clamping voltag
38.9 V
Stand-off V Vwm
24 V
Serie
6.6SMKJ
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
Supplier Lead time
45 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?