Cart

3EZ43_AY_10001

PANJIT 3EZ43_AY_10001

image shown is a representation only

PANJIT

Z-DIODE 3,0W 43V 5% DO15
Supplier: PANJIT
Matchcode: 3EZ43
Rutronik No.: DZ10989
Unit Pack: 3000
MOQ: 3000
package: DO15
Packaging: AMMOPACK
Please login
0.142 $
426.00 $

Prices

3,000 0.142 $
6,000 0.132 $
9,000 0.1256 $
12,000 0.1136 $
15,000 0.1043 $

Parameter

U(Z)
43 V
P(tot)
3 W
Tolerance
5 %
I(Z)
15 mA
Package
DO15
Automotive
NO
Leadfree Defin.
10
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?