Cart

3.0SMCJ40CA_R2_00001

PANJIT 3.0SMCJ40CA_R2_00001

image shown is a representation only

PANJIT

TVS-DIODE BI 3KW 48V SMC
Supplier: PANJIT
Matchcode: 3.0SMCJ40CA
Rutronik No.: DTRL10937
Unit Pack: 3000
MOQ: 15000
package: SMC
Packaging: REEL
On request
0.5383 $
8,074.50 $

Parameter

Package
SMC
PowerDissipati
3 kW
Application
BIDIRECTIO
Breakdown-V(BR)
48 V
Automotive
NO
Clamping voltag
64.5 V
Stand-off V Vwm
40 V
Serie
3.0SMCJ
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?