- Home
- Protection Diodes
- PANJIT Protection Diodes
image shown is a representation only

TVS-DIODE BI 3KW 43V SMC
Supplier:
PANJIT
Matchcode:
3.0SMCJ36CA-AU
Rutronik No.:
DTRL11745
Unit Pack: 3000
MOQ: 6000
package: SMC
Packaging: REEL
- Package
-
SMC
- PowerDissipati
-
3 kW
- Application
-
BIDIRECTIO
- Breakdown-V(BR)
-
43 V
- Automotive
-
NO
- Clamping voltag
-
58.1 V
- Stand-off V Vwm
-
36 V
- Serie
-
3.0SMCJ
- Tolerance
-
5 %
- Leadfree Defin.
-
10
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 45 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
TVS-DIODE BI 3KW 42V SMC
package:
SMC
Packaging:
REEL
TVS-DIODE BI 3KW 42V SMC
package:
SMC
Packaging:
REEL
TVS-DIODE BI 3KW 61V SMC
package:
SMC
Packaging:
REEL
TVS-DIODE BI 3KW 48V SMC
package:
SMC
Packaging:
REEL
TVS-DIODE UNI 3KW 23V SMC
package:
SMC
Packaging:
REEL
TVS-DIODE UNI 3KW 42V SMC
package:
SMC
Packaging:
REEL
Best Choice
TVS-DIODE BI 3KW 14V SMC TR07
package:
SMC
Packaging:
REEL
TVS-DIODE BI 3KW 47V SMC
package:
SMC
Packaging:
REEL
Best Choice
TVS-DIODE BI 3KW 21V SMC
package:
SMC
Packaging:
REEL
Best Choice
TRANSIL BI 3KW 28V SMC J-Bend
package:
SMC
Packaging:
REEL
Previous
Next