- Home
- Standard Bipolar Transistor
- PANJIT Standard Bipolar Transistor
image shown is a representation only

NPN TRANSISTOR 50V 3A SOT23
Supplier:
PANJIT
Matchcode:
2SD1781A
Rutronik No.:
TDSTD9119
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
- Package
-
SOT23
- Polarisation
-
NPN
- I(C)
-
3 A
- V(CEO)
-
50 V
- Current gain
-
500
- P(tot)
-
1.25 W
- V(CBO)
-
100 V
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 56 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
NPN TRANSISTOR 100V 3A SOT23
package:
SOT23
Packaging:
REEL
NPN TRANSISTOR 12V 6A SOT23
package:
SOT23
Packaging:
REEL
NPN TRANSISTOR 15V 6A SOT23
package:
SOT23
Packaging:
REEL
NPN TRANSISTOR 50V 5A SOT23
package:
SOT23
Packaging:
REEL
NPN TRANSISTOR 32V 0,2A SOT23
package:
SOT23
Packaging:
REEL
NPN AVALANGE-TRANS. 50V SOT23
package:
SOT23
Packaging:
REEL
NPN TRANSISTOR 45V 0,1A SOT23
package:
SOT23
Packaging:
REEL
NPN TRANSISTOR 100V 2,5V SOT23
package:
SOT23
Packaging:
REEL
NPN TRANSISTOR 45V 0,1A SOT23
package:
SOT23
Packaging:
REEL
Best Choice
NPN TRANSISTOR 65V 0,1A SOT23
package:
SOT23
Packaging:
REEL
Previous
Next