- Home
- Standard Mosfets
- PANJIT Standard Mosfets
image shown is a representation only

N-CH 60V 0,115A 5000mOhm SOT323
Supplier:
PANJIT
Matchcode:
2N7002W_R1_00001
Rutronik No.:
TMOS3155
Unit Pack: 3000
MOQ: 3000
package: SOT-323
Packaging: REEL
- V(DS)
-
60 V
- I(D)at Tc=25°C
-
0.115 A
- RDS(on)at 10V
-
5000 mOhm
- Q(g)
-
0.6 nC
- P(tot)
-
0.2 W
- Configuration
-
N-CH
- Logic level
-
NO
- Mounting
-
SMD
- Fast bodydiode
-
NO
- Automotive
-
NO
- Package
-
SOT-323
- Leadfree Defin.
-
10
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 65 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
N-CH 60V 0,115A 3000mOhm...
package:
SOT-323
Packaging:
REEL
N-CH 60V 0,115A 5000mOhm...
package:
SOT-523
Packaging:
REEL
N-CH 60V 0,115A 3000mOhm
package:
SOT-523
Packaging:
REEL
DUAL N-CH 60V 0,115A 3000mOhm
package:
SOT-363
Packaging:
REEL
DUAL N-CH 60V 0,115A 3000mOhm
package:
SOT-363
Packaging:
REEL
NPCH 60/-50V 0,12/-0,13A...
package:
SOT-363
Packaging:
REEL
N+P CHAN.FET 60/-50V SOT363
package:
SOT-363
Packaging:
REEL
N-CH MOS-FET 0,115A 60V SOT323
package:
SOT-323
Packaging:
REEL
N+N-CHAN.-MOS-FET 60V SOT363
package:
SOT-363
Packaging:
REEL
N-CH MOS-FET 0,115A 60V SOT523
package:
SOT-523
Packaging:
REEL
Previous
Next