2N7002K-AU_R2_000A1
image shown is a representation only
N-CH MOS-FET+ESD 0,3A 60V SOT23
Supplier: PANJIT
Matchcode: 2N7002K-AU
Rutronik No.: TMOS1327
Unit Pack: 12000
MOQ: 24000
package: SOT-23
Packaging: REEL
Parameter
- Configuration
- N-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 0.3 A
- RDS(on)at 10V
- 4 mOhm
- P(tot)
- 0.35 W
- Mounting
- SMD
- Fast bodydiode
- YES
- Automotive
- AEC-Q(101)
- Package
- SOT-23
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Taiwan
- Supplier Lead time
- 65 weeks