2N7002DW_R1_00001

image shown is a representation only
Supplier: PANJIT
Matchcode: 2N7002DW
Rutronik No.: TMOSS6341
Unit Pack: 3000
MOQ: 3000
package: SOT-363
Packaging: REEL
Parameter
- Configuartion
- Dual N-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 0.15 A
- RDS(on)at 10V
- 3000 mOhm
- Package
- SOT-363
- P(tot)
- 0.35 W
- Automotive
- NO
- Fast bodydiode
- NO
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 17 weeks