Cart

2N7002_R2_00001

PANJIT 2N7002_R2_00001

image shown is a representation only

PANJIT

N-CH MOS-FET 0,25A 60V SOT23
Supplier: PANJIT
Matchcode: 2N7002_R2_00001
Rutronik No.: TMOSS6435
Unit Pack: 12000
MOQ: 12000
package: SOT-23
Packaging: REEL
Please login
0.0193 $
231.60 $

Prices

12,000 0.0193 $
24,000 0.0182 $
36,000 0.0171 $
48,000 0.0154 $
72,000 0.0149 $

Parameter

V(DS)
60 V
I(D)at Tc=25°C
0.25 A
RDS(on)at 10V
7500 mOhm
P(tot)
0.35 W
Configuration
N-CH
Fast bodydiode
NO
Automotive
NO
Package
SOT-23
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Taiwan
ABC-Code
C
Supplier Lead time
65 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?