2N7002_R1_00001

image shown is a representation only
Supplier: PANJIT
Matchcode: 2N7002
Rutronik No.: TMOSS6434
Unit Pack: 3000
MOQ: 3000
package: SOT-23
Packaging: REEL
Parameter
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 0.25 A
- RDS(on)at 10V
- 7500 mOhm
- P(tot)
- 0.35 W
- Configuration
- N-CH
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- SOT-23
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 65 weeks